SD103BWS-7-F
Schottky Rectifier, 30 V, 200 mA, Single, SOD-323, 2 Pins, 600 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: SD103BWS-7-F
Secondary Manufacturer Part#: SD103BWS-7-F
- RoHS 10 Compliant
- Tariff Charges
This Schottky Barrier Rectifier has been designed to meet the stringent requirements of Automotive.
- Low Forward Voltage Drop
- Guard Ring Construction for Transient Protection
- Negligible Reverse Recovery Time
- Low Reverse Capacitance
- Ultra-Small Surface Mount Package
- Totally Lead-Free & Fully RoHS Compliant
- Halogen and Antimony Free. “Green” Device
- Qualified to AEC-Q101 Standards for High Reliability
- PPAP Capable
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 350 | ||
| SOD-323 | ||
| Single | ||
| Surface Mount | ||
| 1.5 | ||
| 600 | ||
| 2 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 30 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |