SD103ATW-7-F
Small Signal Schottky Diode, Triple Isolated, 40 V, 100 mA, 500 mV, 1 A, 125 °C
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Small Signal Schottky Diodes
Avnet Manufacturer Part #: SD103ATW-7-F
Secondary Manufacturer Part#: SD103ATW-7-F
- RoHS 10 Compliant
- Tariff Charges
The SD103ATW-7-F is a surface mount Schottky Barrier Diode with guard ring construction for transient protection. It features three fully isolated Schottky diode and fast switching. It is used for high speed switching.
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 175 mA | ||
| SOT-363 | ||
| Triple Isolated | ||
| Surface Mount | ||
| 1 A | ||
| 500 mV | ||
| 6 | ||
| 125 °C | ||
| AEC-Q101 | ||
| 40 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100070 |
| Schedule B: | 8541100070 |