PDP SEO Portlet

SBRT3U45SAF-13

Schottky Rectifier, 45 V, 3 A, Single, DO-221AC (SMAF), 2 Pins, 480 mV

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SBRT3U45SAF-13
Secondary Manufacturer Part#: SBRT3U45SAF-13
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SBRT3U45SAF is a 3A, 45V single rectifier packaged in the low profile SMAF package. Providing excellent low VF and low reverse leakage stability at high temperatures, this device is ideal for use in general rectification applications.

  • Ultra-low forward voltage drop (VF); better efficiency and cooler operation
  • Reduced high temperature reverse leakage; Increased reliability against thermal runaway failure in high temperature operation
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
3
SMAF
Single
Surface Mount
50
480
2
150 °C
45

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:10000  Mult:10000  
USD $:
10000+
$0.08257
20000+
$0.07811
40000+
$0.07605
80000+
$0.07566
160000+
$0.07527