SBR660CTL-13
Diode Super Barrier Rectifier 60V 6A 3-Pin(2+Tab) TO-252 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SBR660CTL-13
Secondary Manufacturer Part#: SBR660CTL-13
- RoHS 10 Compliant
- Tariff Charges
The SBR660CTL-13 is a surface-mount Super Barrier Rectifier with moulded plastic case and solderable matte tin annealed over copper lead frame terminals.
- Excellent high temperature stability
- UL94V-0 Case green moulding compound flammability rating
- Patented super barrier rectifier technology
- Soft, fast-switching capability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 6 | ||
| TO-252 (DPAK) | ||
| Dual Common Cathod | ||
| Surface Mount | ||
| 80 | ||
| 570 | ||
| 3 | ||
| 150 °C | ||
| 60 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |