PDP SEO Portlet

SBR30A100CTFP

Diode Super Barrier Rectifier 100V 30A 3-Pin(3+Tab) ITO-220AB Tube

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SBR30A100CTFP
Secondary Manufacturer Part#: SBR30A100CTFP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SBR30A100CT & SBR30A100CTFP provide very low VF and excellent reverse leakage stability at high temperatures. They are ideal for use as a rectifiers, freewheel diodes or blocking diodes in:.• DC-DC Converters.• AC-DC Adaptors.

  • Patented SBR technology provides superior avalanche capability versus Schottky diodes, ensuring more rugged and reliable end applications.
  • Reduced ultra-low forward voltage drop (VF). Better efficiency and cooler operation.
  • Reduced high temperature reverse leakage; Increased reliability against thermal runaway failure in high temperature operation.
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
30
ITO-220AB
Dual Common Cathod
Through Hole
250
800
3
175 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
50+
$0.75852
100+
$0.75465
200+
$0.59005
400+
$0.58701
800+
$0.58397