SBR20A300CTB
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SBR20A300CTB
Secondary Manufacturer Part#: SBR20A300CTB
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 A | ||
| TO-263AB (D2PAK) | ||
| Dual Common Cathode | ||
| Surface Mount | ||
| 180 A | ||
| 1.06 V | ||
| 3 | ||
| 175 °C | ||
| SBR Series | ||
| 300 V | ||
| 45 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |