SBR20100CT-G
Diode Super Barrier Rectifier 100V 20A 3-Pin(3+Tab) TO-220AB Tube
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SBR20100CT-G
Secondary Manufacturer Part#: SBR20100CT-G
- RoHS 10 Compliant
- Tariff Charges
- Low Forward Voltage Drop
- Excellent High Temperature Stability
- Patented Super Barrier Rectifier Technology
- Soft, Fast Switching Capability
- ±10kV ESD Protection Per IEC 61000-4-2
- Lead-Free Finish; RoHS Compliant
- Also Available in Green Molding Compound
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 20 | ||
| TO-220AB | ||
| Dual Common Cathod | ||
| Through Hole | ||
| 150 | ||
| 820 | ||
| 3 | ||
| 175 °C | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |