SBR1A40S1-7
Diode Super Barrier Rectifier 40V 1A 2-Pin SOD-123 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SBR1A40S1-7
Secondary Manufacturer Part#: SBR1A40S1-7
- RoHS 10 Compliant
- Tariff Charges
- Low Forward Voltage Drop
- Low Reverse Leakage
- Excellent High Temperature Stability
- Patented Super Barrier Rectifier Technology
- Soft, fast switching capability
- 150ºC Operating Junction Temperature
- Lead Free/RoHS Compliant
- “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 | ||
| SOD-123 | ||
| Single | ||
| Surface Mount | ||
| 20 | ||
| 520 | ||
| 2 | ||
| 150 °C | ||
| 40 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |