SBR10M100P5Q-13
Schottky Rectifier, 100 V, 10 A, Single, PowerDI 5, 3 Pins, 880 mV
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Schottky Rectifiers
Avnet Manufacturer Part #: SBR10M100P5Q-13
Secondary Manufacturer Part#: SBR10M100P5Q-13
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| PowerDI5 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 220 | ||
| 880 | ||
| 175 °C | ||
| AEC-Q101 | ||
| 100 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |