SBR1045SP5-13
Schottky Rectifier, 45 V, 10 A, Single, PowerDI 5, 3 Pins, 550 mV
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: SBR1045SP5-13
Secondary Manufacturer Part#: SBR1045SP5-13
- RoHS 10 Compliant
- Tariff Charges
- Designed as Bypass Diodes for Solar Panels
- Selectively Rated for +200°C Maximum Junction Temperature for High Thermal Reliability
- Patented Super Barrier Rectifier Technology
- Low Forward Voltage Drop
- Excellent High Temperature Stability
- Lead-Free Finish; RoHS Compliant
- Qualified to AEC-Q101 Standards for High Reliability
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 A | ||
| PowerDI 5 | ||
| Single Dual Anode | ||
| Surface Mount | ||
| 180 A | ||
| 550 mV | ||
| 3 | ||
| 150 °C | ||
| SBR Series | ||
| 45 V | ||
| 23 ns |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |