PDP SEO Portlet

SBR0230T5-7

Diode Super Barrier Rectifier 30V 0.2A 2-Pin SOD-523 T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SBR0230T5-7
Secondary Manufacturer Part#: SBR0230T5-7
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low Forward Voltage Drop
  • Superior Reverse Avalanche Capability
  • Patented Super Barrier Rectifier Technology
  • Soft, Fast Switching Capability
  • +150°C Operating Junction Temperature
  • Totally Lead-Free & Fully RoHS Compliant Halogen and Antimony Free. “Green” Device
  • Qualified to AEC-Q101 Standards for High Reliability

Technical Attributes

Find Similar Parts

Description Value
200
SOD-523
Single
Surface Mount
5
610
2
150 °C
SBR0230T5 Series
30
5

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100070
Schedule B: 8541100070
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08232
6000+
$0.0819
12000+
$0.08148
24000+
$0.08106
48000+
$0.08064