PDP SEO Portlet

SB3100-T

Diode Schottky 100V 3A 2-Pin DO-201AD T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: SB3100-T
Secondary Manufacturer Part#: SB3100-T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

SB3100-T is a schottky barrier rectifier. It is for use in low-voltage, high-frequency inverters, freewheeling, and polarity protection applications.

  • Guard ring die construction for transient protection
  • Low power loss, high efficiency
  • High-current capability and low-forward voltage drop
  • RMS reverse voltage is 70V at TA = +25°C
  • Average rectified output current is 3.0A at TL = +80°C
  • Forward voltage is 0.79V at IF = 3.0A, TA = +25°C
  • Typical junction capacitance is 250pF at TA = +25°C
  • DO-201AD package
  • Operating and storage temperature range from -65 to +150°C

Technical Attributes

Find Similar Parts

Description Value
3
DO-27 (DO-201AD)
Single
Through Hole
100
790
2
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1200  Mult:1200  
USD $:
1200+
$0.16464
2400+
$0.1638
4800+
$0.16296
9600+
$0.16212
19200+
$0.16128