S8MC-13
Standard Recovery Diode, 1 kV, 8 A, Single, 985 mV, 2.7 µs, 200 A
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Discretes, Diodes & Rectifiers, Standard Recovery Rectifiers
Avnet Manufacturer Part #: S8MC-13
Secondary Manufacturer Part#: S8MC-13
- RoHS 10 Compliant
- Tariff Charges
8.0 A Surface Mount Glass Passivated Rectifier in SMC package, offers high current capability and low forward voltage drop, designed with Guard Ring for Transient Protection and high surge capacity.
- Glass Passivated Die Construction
- Low Forward Voltage Drop and High Current Capability
- Surge Overload Rating to 200A Peak
- Ideally Suited for Automated Assembly
- Lead Free Finish/RoHS Compliant
- Halogen and Antimony Free. “Green” Device
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 8 A | ||
| DO-214AB (SMC) | ||
| Single | ||
| 200 A | ||
| 985 mV | ||
| 2 | ||
| 150 °C | ||
| 1 kV | ||
| 2.7 us |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8541100080 |
| Schedule B: | 8541100080 |