PDP SEO Portlet

S3K-13-F

Diode Switching 800V 3A 2-Pin SMC T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: S3K-13-F
Secondary Manufacturer Part#: S3K-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 100A Peak
  • Ideally Suited for Automated Assembly
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
3
DO-214AC (SMA)
Single
100
1.15
2
150 °C
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.08077
6000+
$0.07875
12000+
$0.07683
24000+
$0.075
48000+
$0.07412