PDP SEO Portlet

S3JB-13-F

Standard Recovery Diode, 600 V, 3 A, Single, 1.15 V, 100 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: S3JB-13-F
Secondary Manufacturer Part#: S3JB-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 100A Peak
  • Ideally Suited for Automated Assembly
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
3
DO-214AA (SMB)
Single
100
1.15
2
150 °C
600

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  3000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 224 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.0882
6000+
$0.08775
12000+
$0.0873
24000+
$0.08685
48000+
$0.0864