PDP SEO Portlet

S3BB-13-F

Diode Switching 100V 3A 2-Pin SMB T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: S3BB-13-F
Secondary Manufacturer Part#: 12T2245
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S3BB-13-F is a surface-mount Glass-passivated Rectifier with moulded plastic case and solderable lead-free matte tin-plated terminals. Ideally suited for automated assembly.

  • Band or notch denotes the polarity
  • UL94V-0 Case flammability rating
  • Low-forward voltage drop and high current capability
  • Halogen and antimony free
  • Green device

Technical Attributes

Find Similar Parts

Description Value
3
DO-214AA (SMB)
Single
100
1.15
2
150 °C
100

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 116 Weeks
Price for: Each
Quantity:
Min:5  Mult:5  
USD $:
1+
$0.506
10+
$0.357
25+
$0.339
50+
$0.322
100+
$0.304
250+
$0.275
500+
$0.245