PDP SEO Portlet

S3AB-13-F

Standard Recovery Diode, 50 V, 3 A, Single, 1.15 V, 100 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: S3AB-13-F
Secondary Manufacturer Part#: S3AB-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 100A Peak
  • Ideally Suited for Automated Assembly
  • Lead-Free Finish; RoHS Compliant
  • Halogen and Antimony Free. “Green” Device

Technical Attributes

Find Similar Parts

Description Value
3
DO-214AA (SMB)
Single
100
1.15
2
150 °C
50

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.10231
6000+
$0.09975
12000+
$0.09732
24000+
$0.09582
48000+
$0.09533