PDP SEO Portlet

S2K-13-F

Standard Recovery Diode, 800 V, 1.5 A, Single, 1.15 V, 50 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: S2K-13-F
Secondary Manufacturer Part#: S2K-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Glass Passivated Die Construction
  • Low Forward Voltage Drop and High Current Capability
  • Surge Overload Rating to 50A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)

Technical Attributes

Find Similar Parts

Description Value
1.5
DO-214AA (SMB)
Single
50
1.15
2
150 °C
800

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.04763
6000+
$0.04738
12000+
$0.04714
24000+
$0.0469
48000+
$0.04666