PDP SEO Portlet

S1A-13-F

Standard Recovery Diode, 50 V, 1 A, Single, 1.1 V, 3 µs, 30 A

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: S1A-13-F
Secondary Manufacturer Part#: S1A-13-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The S1A-13-F is a 2-pin 1A surface-mount glass Passivated Rectifier with molded plastic case and lead-free plated (matte tin finish) terminals. The glass passivated die construction is suitable for use with the high reliability and ideally suited for automated assembly.

  • Cathode band or cathode notch polarity
  • UL94V-0 Flammability rating

Technical Attributes

Find Similar Parts

Description Value
1 A
DO-214AC (SMA)
Single
30 A
1.1 V
2
150 °C
50 V
1.8 us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541100080
Schedule B: 8541100080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $:
5000+
$0.02009
10000+
$0.01999
20000+
$0.01988
40000+
$0.01978
80000+
$0.01968