PT7M7809ZTEX-1507
Processor Supervisor 2.335V 2.32V 3-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: PT7M7809ZTEX-1507
Secondary Manufacturer Part#: PT7M7809ZTEX-1507
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| No | ||
| 200 ms | ||
| No | ||
| 5.5 V | ||
| 320 mW | ||
| 400 ms | ||
| 2.335 V | ||
| 2.7 V | ||
| 2.305 V | ||
| 2.32 V | ||
| Surface Mount | ||
| 1 | ||
| 3 | ||
| 1 | ||
| 30 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low|Push-Pull | ||
| 3SOT-23 | ||
| 3 | ||
| Yes | ||
| 3.04(Max) x 1.4(Max) x 1.1(Max) mm | ||
| No | ||
| Active-Low, Push-Pull, Push-P | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 2.7 V | ||
| 3 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |