PDP SEO Portlet

PT7M7809STEX-2017

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PT7M7809STEX-2017
Secondary Manufacturer Part#: PT7M7809STEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
No
0
200 ms
0
400 ms
2.97 V
2.886 V
3, 5.5 V
Surface Mount
1
3
1
30 uA
-40 to 85 °C
85 °C
-40 °C
Active Low/Push-Pull
3SOT-23
No
0
Active-Low, Push-Pull, Push-P
Industrial
5.5 V
3 V
3.0000 V
No

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: