PT7M7433TAEX-2017
Processor Supervisor 1.2V 0.62V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Power Management, Supervisory Circuits, Voltage Supervisors
Avnet Manufacturer Part #: PT7M7433TAEX-2017
Secondary Manufacturer Part#: PT7M7433TAEX-2017
- RoHS 10 Compliant
- Tariff Charges
The PT7M7433 are single-level battery monitors with internal hysteresis. Offered with single low-battery output indicators which can be used to indicate three battery conditions: good (operate system in normal mode), weak (operate system in lowpower mode), or empty (disable the system).
The PT7M7433 are user-adjustable threshold voltages permitting the user to select the hysteresis range and consequently the sensitivity of the system to noise. A wide hysteresis range also prevents chattering that can result due to battery recovery after load removal.
- User-Adjustable Low/High Thresholds with 615mV Internal Reference
- Low Current (1.5µA typ)
- Single Low-Battery Outputs
- Push-Pull LBO, Open-Drain LBO and Open-Drain LBO options
- 90ms Minimum LBO Timeout Period
- Immune to Short Battery Voltage Transients
- -40°C to + 85°C Operating Temperature Range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| No | ||
| 1 | ||
| 200 ms | ||
| Matte Tin | ||
| 0 | ||
| 260 °C | ||
| 350 ms | ||
| 1.2 V | ||
| 0 V | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 5 | ||
| 1 | ||
| 2.5 uA | ||
| -40 to 85 °C | ||
| 85 °C | ||
| -40 °C | ||
| Active Low|Push-Pull | ||
| 5SOT-23 | ||
| 5 | ||
| No | ||
| 3.02 x 1.7 x 1.15 mm | ||
| 0 | ||
| Active-Low, Push-Pull, Push-P | ||
| Industrial | ||
| SOT-23 | ||
| 5.5 V | ||
| 1.8 V | ||
| 3.7000 V | ||
| No |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |