PDP SEO Portlet

PT7A7534WEX-2017

Processor Supervisor 2.974V 3V/3.3V/5V 8-Pin SOIC

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PT7A7534WEX-2017
Secondary Manufacturer Part#: PT7A7534WEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The 7534 family microprocessor (µP) supervisory circuits are targeted to improve reliability and accuracy of power-supply circuitry in µP’s systems. These devices reduce the complexity and number of components required to monitor powersupply and battery functions. The main functions are: 1. Asserting reset output during power-up, powerdown and brownout conditions for µP system. 2. Detecting power failure or low-battery conditions with a 1.25V threshold detector. 3. Watchdog functions (not for PT7A753x).

Precision supply-voltage monitor - 2.93V (PT7A7514, 7524, 7534) z 200ms reset pulse width z Debounced TTL/CMOS-compatible manual- reset input z Independent watchdog timer 1.6sec time-out (not available for PT7A7531 - 7535) z Reset output signal: Active-high and active-low (PT7A7531 - 7535) z Voltage monitor for power-fail or low battery warning z Guaranteed RESET/RESET valid at VCC=1.2V

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: