PDP SEO Portlet

PT7A7514WEX-2017

Processor Supervisor 2.974V 2.93V 8-Pin SOIC T/R

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PT7A7514WEX-2017
Secondary Manufacturer Part#: PT7A7514WEX-2017
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
200 ms
Surface Mount
1
8
1
200 uA
-40 to 85 °C
85 °C
-40 °C
8SOIC
8
No
Active-Low, Push-Pull, Push-P
Industrial
SOIC
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $: