PDP SEO Portlet

PI90LV01TEX

LVDS Driver 0.454V 5-Pin SOT-23 T/R

Manufacturer:Diodes Incorporated
Product Category: Drivers & Interfaces, LVDS Devices
Avnet Manufacturer Part #: PI90LV01TEX
Secondary Manufacturer Part#: PI90LV01TEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI90LV01 is a differential line drivers that use low-voltage differential signaling (LVDS) to support data rates up to 660 Mbps. These products are designed for applications requiring high-speed, low-power consumption, low-noise generation, and a small package.The TIA/EIA-644 standard compliant electrical interface provides a minimum differential output voltage magnitude of 247mV into a 100- ohm load and receipt of 100mV signals with up to 1V of ground potential difference between a transmitter and receiver. The PI90LVB01 doubles the output drive current to achieve LVDS levels with a 50-ohm load.A low-voltage TTL/CMOS input level is translated by the device into a low-voltage (350mV) differential output signal.

  • Meets or Exceeds ANSI TIA/EIA-644-1955 Standard
  • Signaling rates up to 660 Mbps
  • Bus-Terminal ESD exceeds 2kV
  • Low-Voltage Differential Signaling with typical Output Voltages of 350mV:
    • 100-ohm load (PI90LV01)
    • 50-ohm load (PI90LVB01)
  • Typical Propagation Delay Times of 1.5ns
  • Typical Power Dissipation of 20mW @200 MHz
  • Low-Voltage TTL (LVTTL) Level is 5V Tolerant
  • Bus Pins are High Impedance when disabled or VCC<1.5V
  • Operates from a 3.3V supply
  • Drive is High Impedance with VCC <1.5V
  • Industrial Temperature Operating Range: –40°C to 85°C
  • Packaging (Pb-free & Green available):
    • 5-pin space-saving SOT-23 (T)

Technical Attributes

Find Similar Parts

Description Value
CMOS|TTL
Matte Tin
250
3.6 V
385 mW
2.7 ns
3 V
Surface Mount
MSL 1 - Unlimited
1
1
1
-40 to 105 °C
Driver
5SOT-23
5
3 x 1.75 x 1.3 mm
No
Extended Industrial
SOT-23
660 Mbps
3.3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  9000.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.47