PDP SEO Portlet

PI7C9X440SLBFDE

Interface IC, PCIe to USB 2.0 Host Controller, PCIe 1.1, LQFP-128, -40 °C to 85 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C9X440SLBFDE
Secondary Manufacturer Part#: PI7C9X440SLBFDE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C9X440SL PCI Express to USB 2.0 Host Controller is designed to meet the latest low-power, lead (Pb)-free and green system requirements. The PI7C9X440SL is a cost-effective solution that can be implemented in systems such as volume servers, storages, embedded systems, medical, industrial, automation, network, IP TV, peripherals, PC add-in cards and other footprint sensitive platforms requiring multiple USB host connections. The PI7C9X440SL provides one x1 upstream PCIe port and up to 4 USB 2.0 host controller ports. The PI7C9X440SL provides users the flexibility to expand system connectivity from a wide range of I/O Bridges such as IOH, PCH, embedded MCU, SoC and other Application Specific ICs.

  • PCI Express Interface Features
  • x1 PCIe 1.1 port
  • Link Power Management
    • Supports L0, L0s, L1, L2, L2/L3Ready and L3 link power state
    • Active state power management for L0s and L1 state
    • PME# support in L2 state
  • Device State Power Management
    • Supports D0, D3Hot and D3Cold device power state
    • 3.3V Aux Power support in D3Cold power state
  • Supports up to 256-byte maximum payload size
  • Programmable driver current and de-emphasis level at PCIe port
  • Reliability, Availability and Serviceability
  • USB 2.0 Host Controller Features
  • USB Root hub with 4 (max.) downstream facing ports which are shared by OHCI and EHCI host controllers
  • All USB downstream facing ports can handle High Speed (480 Mbps), Full Speed (12 Mbps) and Low Speed (1.5 Mbps) transactions
  • PCI multi-function device consists of two OHCI host controllers for Full Speed/Low Speed signaling and one E

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
128
14 x 14 x 1.4
Industrial
LQFP
PCI Express to USB 2.0 Host Controller

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  270.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:90  Mult:1  
USD $:
90+
$7.4054
180+
$7.25828
360+
$7.15405
720+
$7.05277
1440+
$6.85