PDP SEO Portlet

PI7C9X3G816GPBHFCE

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C9X3G816GPBHFCE
Secondary Manufacturer Part#: PI7C9X3G816GPBHFCE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260 °C
Surface Mount
3
-40 to 85 °C
PCI 3.0|PCI 3.1
324
19 x 19 x 2.39 mm
Industrial
HFCBGA
PCI Express Packet Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:84  Mult:84  
USD $: