PI7C9X3G808GPBHFCEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 100 Kbps | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| -40 to 85 °C | ||
| PCI 3.0 | ||
| 196 | ||
| 15 x 15 x 2.34 mm | ||
| Industrial | ||
| HFCBGA | ||
| PCI Express Packet Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |