PI7C9X2G608GPCNJEX
6 Port 8-Lane PCI Express Packet Switch PCI 2.0 196-Pin LBGA T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Drivers & Interfaces, PCI & PCIe Devices
Avnet Manufacturer Part #: PI7C9X2G608GPCNJEX
Secondary Manufacturer Part#: PI7C9X2G608GPCNJEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| PCI 2.0 | ||
| 196 | ||
| 15 x 15 x 1.04 mm | ||
| Industrial | ||
| LBGA | ||
| PCI Express Packet Switch |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |