PDP SEO Portlet

PI7C9X2G404SLBEVB

PI7C9X2G404SL 2.1 4-Port/4-Lane PCIe SlimLine Packet Switch Evaluation Board

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C9X2G404SLBEVB
Secondary Manufacturer Part#: PI7C9X2G404SLBEVB
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C9X2G404SL is a PCI Express® 2.1 4-port/4-lane PCI Express SlimLineTM Packet Switch specifically designed to meet the latest low-power, lead (Pb)-free and green system requirements. The PI7C9X2G404SL is a high-performance, cost-effective solution that can be implemented in systems such as Embedded system, Wi-Fi router/ gateway, , Printer, Storage, combo card, HBA, set-top box, motherboard, laptop, docking station, and other power-sensitive high performance platforms.

  • Non-blocking full-wired switching capability at 32 Gbps when all 4 lanes are enabled
  • Integrated 100MHz Clock buffer for each downstream port
  • Reliability, Availability and Serviceability
          
    • Supports Data Poisoning and End-to-End CRC
    •     
    • Advanced Error Reporting and Logging
    •     
    • IEEE 1149.6 JTAG interface support
  • Link Power Management
          
    • Supports L0, L0s, L1, L2, L2/L3 Ready and L3 link power state
    •     
    • Active state power management for L0s and L1 state
  • Device State Power Management
          
    • Supports D0, D3 Hot and D3 Cold
    •     
    • 3.3V Aux Power support in D3 Cold power state
  • Supports up to 256-byte maximum payload size
  • Power Dissipation: 0.65 W typical in L0 normal mode and 0.17W typical in L1 mode
  • Industrial Temp

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: