PDP SEO Portlet

PI7C9X2G304SLBFDEX

Interface IC, PCIe 2.0, LQFP-128, -40 °C to 85 °C

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C9X2G304SLBFDEX
Secondary Manufacturer Part#: PI7C9X2G304SLBFDEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C9X2G304SL is a PCI Express® 2.1 3-port/4-lane PCI Express SlimLineTM Packet Switch specifically designed to meet the latest low-power, lead (Pb)-free and green system requirements. The PI7C9X2G304SL is a high-performance, cost-effective solution that can be implemented in systems such as Embedded system, Wii-Fi router/ gateway, Printer, Storage, combo card, HBA, set-top box, motherboard, laptop, docking station, and other power-sensitive high performance platforms.

  • PCISIG PCI Express 2.1 certificated
  • Integrated 100MHz Clock buffer for each downstream port
  • Reliability, Availability and Serviceability    
  • Supports Data Poisoning and End-to-End CRC
  •     
  • Advanced Error Reporting and Logging
  •     
  • IEEE 1149.6 JTAG interface support
  • Link Power Management    
  • Supports L0, L0s, L1, L2, L2/L3Ready and L3 link power state
  •     
  • Active state power management for L0s and L1 state
  • Device State Power Management    
  • Supports D0, D3Hot and D3Cold
  •     
  • 3.3V Aux Power support in D3Cold power state
  • Supports up to 512-byte maximum payload size
  • Power Dissipation: 0.65 W typical in L0 normal mode and 0.2W typical in L1 mode
  • Industrial Temperature Range: -40° to 85°C
  • MTBF: 50,927,360 hours
  • Package: 128-p

Technical Attributes

Find Similar Parts

Description Value
PCI Express Packet Switch
Matte Tin
260
Surface Mount
MSL 3 - 168 hours
-40 to 85 °C
128
14 x 14 x 1.4
Industrial
LQFP
PCI Express Packet Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 364 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $:
1000+
$5.1107
2000+
$5.08462
4000+
$5.05855
8000+
$5.03248
16000+
$5.0064