PDP SEO Portlet

PI7C9X2G303ELBZXE

Gen2 PCIe Packet Switch 136-Pin AQFN

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C9X2G303ELBZXE
Secondary Manufacturer Part#: PI7C9X2G303ELBZXE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C9X2G303EL is a PCI Express 2.1 3-port/3-lane PCI Express ExtremeLo Packet Switch specifically designed to meet the latest low-power, lead (Pb)-free and green system requirements. The PI7C9X2G303EL is a high-performance, cost-effective solution that can be implemented in systems such as Embedded system, Wi-Fi router/ gateway,, Printer, Storage, combo card, HBA, set-top box, motherboard, laptop, docking station, and other power-sensitive high performance platforms. The name of the family, ExtremeLo, refers to proprietary power-saving PowerSave technology. The PI7C9X2G303EL provides one x1 upstream port and two x1 downstream ports. The PI7C9X2G303EL provides users the flexibility to expand or fan-out from a wide range of I/O Bridges such as PCH, ICH, IOH, embedded MCU, FPGA, and other Application Specific ICs.

  • PCISIG PCI Express 2.1 certificated
  • Integrated 100MHz Clock buffer for each downstream port
  • Reliability, Availability and Serviceability
    • Supports Data Poisoning and End-to-End CRC
    • Advanced Error Reporting and Logging
    • IEEE 1149.6 JTAG interface support
  • Link Power Management
    • Supports L0, L0s, L1, L2, L2/L3Ready and L3 link power state
    • Active state power management for L0s and L1 state
  • Device State Power Management
    • Supports D0, D3Hot and D3Cold
    • 3.3V Aux Power support in D3Cold power state
  • Supports up to 512-byte maximum payload size
  • Power Dissipation: 0.65 W typical in L0 normal mode and 0.2W typical in L1 mode
  • Industrial Temperature Range: -40° to 85°C
  • MTBF: 50,927,360 hours
  • Package: 136-pin aQFN 8mm x 8mm
    • Pb free and 100% Green

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
MSL 3 - 168 hours
136
-40 to 85 °C
85 °C
-40 °C
136
8 x 8 x 0.77(Max)
Industrial
AQFN
1.1 V
950 mV
Gen2 PCIe Packet Switch

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  104.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:260  Mult:1  
USD $:
1+
$5.8773
2+
$5.6718
4+
$5.5896
8+
$5.5074
16+
$5.4252