PI7C9X113SLFDEX
SlimLine PCI Express to PCI Bridge PCI 1.0, PCI 1.1, PCI 1.2, PCI 3.0 2.5Gbps 128-Pin LQFP EP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
Drivers & Interfaces, PCI & PCIe Devices
Avnet Manufacturer Part #: PI7C9X113SLFDEX
Secondary Manufacturer Part#: PI7C9X113SLFDEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 2.5 Gbps | ||
| Matte Tin | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| -40 to 85 °C | ||
| PCI 1.0|PCI 1.1|PCI 1.2|PCI 3.0 | ||
| 128 | ||
| 14 x 14 x 1.4 mm | ||
| Industrial | ||
| LQFP EP | ||
| SlimLine PCI Express to PCI Bridge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |