PDP SEO Portlet

PI7C9X112SLFDE

SlimLine PCI Express to PCI Bridge 128-Pin QFP

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C9X112SLFDE
Secondary Manufacturer Part#: PI7C9X112SLFDE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C9X112SL is the latest addition to Pericom’s PCI Express® Bridge SlimLine family of solutions. With the PI7C9X112SL, users can expect a x1 PCI Express to 32bit/66MHz PCI bridge with high performance, very low power consumption, and a small footprint. PI7C9X112SL offers the most effective forward bridging solution to platforms with high bandwidth requirement.

Fully PCIe 1.1 Compliant o Forward – PCI Express primary, PCI secondaryMaximum Payload Size – Up to 512 bytesUltra Low Power Modes    Critical for mobile applicationsSupport for up to 8 PCI Bus Masters with external 4 to 8 demux logicIndustrial Temp Compliant (-40C~+85C)Two level internal arbitrationTypical Power: <460mWGPIO Support - 4 dedicated bi-directionalWhen external arbiter is used:    4 additional outputs    4 additional inputsMasquerade support    User defined vendor, device, revision, subsystem device, and subsystem vendor IDLarge 10KB Buffer    4KB for upstream reads, 2KB for downstream reads & 2KB for writes per portAccess to Extended Configuration Registers From PCI side in Reverse ModeTiny 14 x 14mm, 128-pin QFP Package

Technical Attributes

Find Similar Parts

Description Value
Surface Mount
-40 to 85 °C
Industrial
SlimLine PCI Express to PCI Bridge

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 273 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $:
90+
$10.76429
180+
$10.18243
360+
$9.91447
720+
$9.66026
1440+
$9.41875