PDP SEO Portlet

PI7C8152BMAIE

2-PORT PCI -TO -PCI BRIDGE

Manufacturer:Diodes Incorporated
Avnet Manufacturer Part #: PI7C8152BMAIE
Secondary Manufacturer Part#: PI7C8152BMAIE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI7C8152A and PI7C8152B (PI7C8152x) are Pericom Semiconductor's PCI-to-PCI Bridge that are designed to be fully compliant with the 32-bit, 66MHz implementation of the PCI Local Bus Specification, Revision 2.2. The PI7C8152B supports both synchronous and asynchronous bus transactions between devices on the Primary Bus and the Secondary Buses operating up to 66MHz. The PI7C8152A supports synchronous transactions only. In synchronous mode, both buses must operate at the same frequency. The Primary and Secondary Bus can also operate in concurrent mode, resulting in added increase in system performance.

  • 32-bit Primary and Secondary Ports run up to 66MHz
  • Compliant with the PCI Local Bus Specification
  • Compliant with PCI-to-PCI Bridge Architecture Specification
    • All I/O and memory commands
    • Type 1 to Type 0 configuration conversion
    • Type 1 to Type 1 configuration forwarding
    • Type 1 configuration write to special cycle conversion
  • Compliant with the Advanced Configuration Power Interface (ACPI) Specification.
  • Provides internal arbitration for four secondary bus masters
    • Programmable 2-level priority arbiter
    • Disable control for use of external arbiter
  • Supports posted write buffers in all directions
  • Four 128 byte FIFO's for delay transactions
  • Two 128 byte FIFO's for posted memory transactions
  • Enhanced address decoding
  • 32-bit I/O address range
  • 32-bit memory-mapped I/O address range
  • 64-bit prefetchable address range
  • ISA-aware mod

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1344  Mult:24  
USD $: