PI7C8152AMAE
PCI-to-PCI Bridge 160-Pin MQFP
- RoHS 10 Compliant
- Tariff Charges
The PI7C8152A and PI7C8152B (PI7C8152x) are Pericom Semiconductor's PCI-to-PCI Bridge that are designed to be fully compliant with the 32-bit, 66MHz implementation of the PCI Local Bus Specification, Revision 2.2. The PI7C8152B supports both synchronous and asynchronous bus transactions between devices on the Primary Bus and the Secondary Buses operating up to 66MHz. The PI7C8152A supports synchronous transactions only. In synchronous mode, both buses must operate at the same frequency. The Primary and Secondary Bus can also operate in concurrent mode, resulting in added increase in system performance.
- 32-bit Primary and Secondary Ports run up to 66MHz
- Compliant with the PCI Local Bus Specification
- Compliant with PCI-to-PCI Bridge Architecture Specification
- All I/O and memory commands
- Type 1 to Type 0 configuration conversion
- Type 1 to Type 1 configuration forwarding
- Type 1 configuration write to special cycle conversion
- Compliant with the Advanced Configuration Power Interface (ACPI) Specification.
- Provides internal arbitration for four secondary bus masters
- Programmable 2-level priority arbiter
- Disable control for use of external arbiter
- Supports posted write buffers in all directions
- Four 128 byte FIFO's for delay transactions
- Two 128 byte FIFO's for posted memory transactions
- Enhanced address decoding
- 32-bit I/O address range
- 32-bit memory-mapped I/O address range
- 64-bit prefetchable address range
- ISA-aware mod
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 245 | ||
| Surface Mount | ||
| 0 to 85 °C | ||
| 160 | ||
| 28 x 28 x 3.4 mm | ||
| Extended Commercial | ||
| MQFP | ||
| PCI to PCI Bridge |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |