PDP SEO Portlet

PI6LC48P0201LEX

2-OUTPUT ETHERNET LVPECL SYNTHESIZER

Manufacturer:Diodes Incorporated
Product Category: RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: PI6LC48P0201LEX
Secondary Manufacturer Part#: PI6LC48P0201LEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6LC48P0201 is a 2-output LVPECL synthesizer optimized to generate Ethernet reference clock frequencies and is a member of Pericom’s HiFlex family of high performance clock solutions. Using a 25MHz crystal, the most popular Ethernet frequencies can be generated based on the settings of 2 frequency select pins. The PI6LC48P0201 uses Pericom’s proprietary low phase noise PLL technology to achieve ultra low phase jitter, so it is ideal for Ethernet interface in all kind of systems.

Two differential LVPECL output pairs Selectable crystal oscillator interface or LVCMOS/LVTTL single-ended clock input Supports the following output frequencies: 62.5MHz, 125MHz, 156.25MHz RMS phase jitter @ 156.25MHz, using a 25MHz crystal (1.875MHz – 20MHz): 0.14ps (typical) RMS phase jitter @ 156.25MHz, using a 25MHz crystal (12kHz – 20MHz): 0.3ps (typical) Full 3.3V or 2.5V supply modes Industrial operating temperature Available in lead-free package: 20-TSSOP

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $: