PI6LC48H04LIEX
PLL Clock Generator, 100 MHz to 200 MHz, 4 Outputs, 3.135 V to 3.465 V, 20 Pins, TSSOP
Manufacturer:Diodes Incorporated
Product Category:
Clock & Timing, Clock Generators & Synthesizers
Avnet Manufacturer Part #: PI6LC48H04LIEX
Secondary Manufacturer Part#: PI6LC48H04LIEX
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PLL Clock Generator | ||
| TSSOP | ||
| CMOS | ||
| 4 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| 200 MHz | ||
| 100 MHz | ||
| LPHCSL, LVDS | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |