PI6CX201ALEX-1304
Jitter Attenuator 25MHz 20-Pin TSSOP T/R
Click image to enlarge
Manufacturer:Diodes Incorporated
Product Category:
RF & Wireless, Other RF & Wireless
Avnet Manufacturer Part #: PI6CX201ALEX-1304
Secondary Manufacturer Part#: PI6CX201ALEX-1304
- RoHS 10 Compliant
- Tariff Charges
The PI6CX201A is composed of a phase-locked loop with integrated VCXO oscillator for use in the clock jitter attenuation applications. It is optimized for use with a SaRonix-eCera crystal of 25MHz, and has typical output phase jitter less than 350fs (RMS).
PLL with quartz stabilized VCXO Optimized for 25MHz input/output frequency Other frequencies available Low phase jitter less than 350fs typical Free run mode ±100ppm Single ended input and outputs 3.3V single supply Lock detection Industrial Temperature: -40°C to 85°C 20-pin TSSOP package
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |