PDP SEO Portlet

PI6CV304WEX

Clock Buffer, 0 MHz to 160 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, SOIC

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6CV304WEX
Secondary Manufacturer Part#: PI6CV304WEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6CV304 is a low-skew, low- noise, highspeed clock buffers and are ideal for computing, networking, and communication applications. Application examples include PCI(X) clock buffers in servers and workstations, PCI(X) Storage Area Network (SAN), and RAID controllers. They are used for networking and communications applications requiring 80 MHz for 10/100 Mbps Ethernet and 125 MHz for Gigabit networking clocks.To reduce EMI emission and power consumption, all outputs can be disabled to 3-state by asserting a low signal to the OE (Output Enable) pin.PI6CV2304 output impedance is 30-ohms. PI6CV304 output impedance is 20-ohms.

  • 160 MHz operation
  • Low noise, low skew: 150ps max
  • Fast rise/fall time: 1.0ns typ.
  • Fast propagation delay: 2.0ns typ.
  • 5V I/O tolerant input
  • Industrial temperature (–40°C to 85°C)
  • 3.3V power supply
  • Packaging (Pb-free & Green available)
    • 8-pin TSSOP (L)
    • 8-pin SOIC (W)

Technical Attributes

Find Similar Parts

Description Value
Clock Buffer
160 MHz
0 MHz
CMOS, TTL
1
4
8
85 °C
-40 °C
LVCMOS, TTL
PI6CV304 Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  2500
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.40898
5000+
$0.39468
10000+
$0.38896
20000+
$0.38324
40000+
$0.37752