PDP SEO Portlet

PI6CV2304LE

Clock Buffer, 0 MHz to 140 MHz, 4 Outputs, 3 V to 3.6 V, 8 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6CV2304LE
Secondary Manufacturer Part#: PI6CV2304LE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Pericom’s PI6CV304 and PI6CV2304 are low-skew, low- noise, highspeed clock buffers and are ideal for computing, networking, and communication applications. Application examples include PCI(X) clock buffers in servers and workstations, PCI(X) Storage Area Network (SAN), and RAID controllers. They are used for networking and communications applications requiring 80 MHz for 10/100 Mbps Ethernet and 125 MHz for Gigabit networking clocks.To reduce EMI emission and power consumption, all outputs can be disabled to 3-state by asserting a low signal to the OE (Output Enable) pin.PI6CV2304 output impedance is 30-ohms. PI6CV304 output impedance is 20-ohms.

  • 140MHz operation (PI6CV2304)
  • 160 MHz operation (PI6CV304)
  • Low noise, low skew: 150ps max
  • Fast rise/fall time: 1.0ns typ.
  • Fast propagation delay: 2.0ns typ.
  • 5V I/O tolerant input
  • Industrial temperature (–40°C to 85°C)
  • 3.3V power supply
  • Packaging (Pb-free & Green available)
    • 8-pin TSSOP (L)
    • 8-pin SOIC (W)

Technical Attributes

Find Similar Parts

Description Value
Clock Buffer
140 MHz
0 MHz
CMOS, TTL
1
4
8
85 °C
-40 °C
LVCMOS, TTL
PI6CV2304 Series
3.6 Vdc
3 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.6321
200+
$0.5774
400+
$0.56832
800+
$0.55952
1600+
$0.55536