PDP SEO Portlet

PI6CEQ20200LEX

PLL Clock Buffer Single 20-Pin TSSOP T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6CEQ20200LEX
Secondary Manufacturer Part#: PI6CEQ20200LEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6CEQ20200 Is a high performance PCIe Gen2/Gen3 zero delay buffer with two HCSL outputs.Pericoms proprietary equalization technique used in devicer imp[roves signal integrates and makes this device suitable for PCIe Gen2/Gen3 applications even when the from the main clock has to travel a long distance.

PCIe Gen2/Gen3* comp[laint clock buffer/ZDB Internal equalization for bettersignal integrity 2 HCSL outputs Dual PLL bandwidth for SSc tracking Cycle-to-Cycle jitter:40ps(typ) Output-to-Output Skew <10ps 3.3V supply voltage TSSOP-20 packages

Technical Attributes

Find Similar Parts

Description Value
PLL Clock Buffer
70 °C
0 °C
3.465 V
3.135 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.25714
6000+
$1.21325
12000+
$1.2071
24000+
$1.20094
48000+
$1.19478