PI6CB18601ZLAIEX-13R
Clock Buffer, PCIe Fanout, 1 MHz to 200 MHz, 6 Outputs, 1.7 V to 1.9 V, 40 Pins, TQFN-EP
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PCIe Fanout Buffer | ||
| TQFN-EP | ||
| 200 MHz | ||
| 1 MHz | ||
| HCSL | ||
| 1 | ||
| 6 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| LPHCSL | ||
| PI6CB18601 Series | ||
| 1.9 Vdc | ||
| 1.7 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |