PDP SEO Portlet

PI6C5921512ZDIEX

Clock Buffer, Fanout, 1.5 GHz, 12 Outputs, 3.135 V to 3.465 V, 40 Pins, TQFN

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C5921512ZDIEX
Secondary Manufacturer Part#: PI6C5921512ZDIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
TQFN
1.5 GHz
LVCMOS, LVTTL
2
12
40
85 °C
-40 °C
LVDS
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 245 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.9
6000+
$3.73315
12000+
$3.7142
24000+
$3.69525
48000+
$3.6763