PDP SEO Portlet

PI6C49X0210ZHIEX

Clock Buffer, Fanout, 10 MHz to 50 MHz, 10 Outputs, 3.135 V to 3.465 V, 32 Pins, TQFN-EP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C49X0210ZHIEX
Secondary Manufacturer Part#: PI6C49X0210ZHIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6c49X0210 is a high performance multi-voltage 10-outputs CMOS Fanout Buffer with internal Crystal Oscillator.The XTAL range is from 10MHz to 50MHz.The device has a wide range of operting voltages of 2.5V and 3.3 V.The device also provides user selectable output VDD option,which provides excellent flexibilities to users.This device is ideal for systems that need to distribute low jitter clock signals to multiple destinations.

10 single-ended outputs Fanout Buffer Up to 200MHz output frequency Ultra low output additive jitter=0.05ps(typ.) Selectable refrence inputs supports Xtal(10-50MHz),single-ended and differential low output skew-50ps(typ.) Propogation delay - 2ns(typ@3.3V) 2.5V / 3.3 V operation User configurable output VDD in different banks: Mixed 3.3V core/2.5V output operating supply Mixed 3.3V core/1.8V output operating supply Mixed 3.3V core/1.5V output operating supply Mixed 3.3V core/1.8V output operating supply Mixed 3.3V core/1.5V output operating supply

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
TQFN-EP
50 MHz
10 MHz
Crystal, LVCMOS, LVTTL
2
10
32
85 °C
-40 °C
LVCMOS
3.465 Vdc
3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.51018
5000+
$1.50248
10000+
$1.49477
20000+
$1.48706
40000+
$1.47936