PDP SEO Portlet

PI6C49S1510AZDIEX

Clock Buffer, Fanout, 10 MHz to 50 MHz, 10 Outputs, 2.375 V to 3.465 V, 48 Pins, TQFN-EP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C49S1510AZDIEX
Secondary Manufacturer Part#: PI6C49S1510AZDIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
TQFN-EP
50 MHz
10 MHz
Crystal, LVCMOS, LVTTL
2
10
48
85 °C
-40 °C
HCSL, LVCMOS, LVDS, LVPECL
3.465 Vdc
2.375 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$3.28571
6000+
$3.10811
12000+
$3.02632
24000+
$2.94872
48000+
$2.875