PI6C49CB02Q2WEX
Clock Buffer, Fanout, 2 Outputs, 3.135 V to 3.465 V, 8 Pins, SOIC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fanout Buffer | ||
| SOIC | ||
| LVCMOS, LVTTL | ||
| 1 | ||
| 2 | ||
| 8 | ||
| 105 °C | ||
| -40 °C | ||
| LVCMOS, LVTTL | ||
| AEC-Q100 | ||
| 3.465 Vdc | ||
| 3.135 Vdc |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390090 |
| Schedule B: | 8542390060 |