PDP SEO Portlet

PI6C4931502-04LIEX

Clock Buffer, Fanout, 2 Outputs, 2.97 V to 3.63 V, 16 Pins, TSSOP

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C4931502-04LIEX
Secondary Manufacturer Part#: PI6C4931502-04LIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PI6C4931502-04 is a high performance fanout buffer device which supports up to 250MHz frequency.This device is ideal foe systems that need to distribute low jitter clock signals to multiple destinations.

2 HCSL outputs Up to 250MHz output frequency Ultra low additive phase jitter:<0.1 ps(typ) Two selectable inputs Low delay from input to output(Tpd typ. 1.5ns) 2.5V / 3.3V power supply Industrial temperature support TSSOP-16 package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
TSSOP
LVCMOS, LVTTL
2
2
16
85 °C
-40 °C
HCSL
3.63, 3.63 Vdc
2.97, 2.97 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.2
5000+
$1.13514
10000+
$1.10526
20000+
$1.0969
40000+
$1.09128