PDP SEO Portlet

PI6C4921506LIEX

Clock Fanout Buffer 6-OUT 24-Pin TSSOP T/R

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C4921506LIEX
Secondary Manufacturer Part#: PI6C4921506LIEX
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P16C4921506 is a high performance fanout buffer device-which supports up to 1.5Ghz frequency.The device also uses Pericom's properaitory input detection technique to make sure illegal input conditions will be detected and reflected by output states.This device is ideal for systems that need to distribute low jitter clock clock signals to multiple destinations.

6 LVDS outputs Up to 1.5ghz output frequency Ultra low additive phase jitter:<0.03 ps (typ) (diffrential 156.25MHz,12KHz to 20Mhz integration range) Single differential input elay from input to output Separate Input output supply voltage for level shifting Industrial temperature support 2.5V / 3.3V power supply TSSOP-24 package

Technical Attributes

Find Similar Parts

Description Value
6
85 °C
-40 °C
3.6 V
2.375 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  2876.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$1.7721
6000+
$1.76315
12000+
$1.7542
18000+
$1.74525
24000+
$1.7363