PDP SEO Portlet

PI6C4921506LIE

Fanout Buffer, 1.5 GHz, 3.135 V to 3.465 V, 6 Outputs, -40 °C to 85 °C, TSSOP-24

Manufacturer:Diodes Incorporated
Product Category: Clock & Timing, Clock Buffers
Avnet Manufacturer Part #: PI6C4921506LIE
Secondary Manufacturer Part#: PI6C4921506LIE
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The P16C4921506 is a high performance fanout buffer device-which supports up to 1.5Ghz frequency.The device also uses Pericom's properaitory input detection technique to make sure illegal input conditions will be detected and reflected by output states.This device is ideal for systems that need to distribute low jitter clock clock signals to multiple destinations.

6 LVDS outputs Up to 1.5ghz output frequency Ultra low additive phase jitter:<0.03 ps (typ) (diffrential 156.25MHz,12KHz to 20Mhz integration range) Single differential input elay from input to output Separate Input output supply voltage for level shifting Industrial temperature support 2.5V / 3.3V power supply TSSOP-24 package

Technical Attributes

Find Similar Parts

Description Value
Fanout Buffer
TSSOP
Crystal, LVCMOS, LVTTL
1
6
24
85 °C
-40 °C
LVDS
3.465, 2.625 Vdc
3.135, 3.135 Vdc

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390090
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:62  Mult:62  
USD $:
62+
$1.813
124+
$1.6965
248+
$1.6878
496+
$1.6791
992+
$1.6704